345-025-520-158

Heilind Number:EDA345-025-520-158
Manufacturer:EDAC
Manufacturer Number:345-025-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-158

Detailed Description

Enhance connectivity within your devices with our Green 25-position Board To Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in a wide range of applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. The straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your electronic setups with this high-quality connector.