345-025-520-178

Heilind Number:EDA345-025-520-178
Manufacturer:EDAC
Manufacturer Number:345-025-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-178

Detailed Description

Enhance your connectivity with our 25-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and straight mount orientation, it offers easy and secure installation on your PCBs. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in its efficiency to streamline your electronic connections effectively.