345-025-520-188

Heilind Number:EDA345-025-520-188
Manufacturer:EDAC
Manufacturer Number:345-025-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-188

Detailed Description

Enhance connectivity within your electronic devices with our high-quality 25-position Board To Board PCB Connector. Designed for efficiency and reliability, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and secure connections. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its single-row design and 3A amperage capacity make it ideal for power and signal transmission. Upgrade your PCB assemblies with this essential component for seamless performance.