345-025-520-402

Heilind Number:EDA345-025-520-402
Manufacturer:EDAC
Manufacturer Number:345-025-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-402

Detailed Description

Enhance your PCB connections with this high-quality 25-position green board-to-board connector. Designed for seamless integration, it features a single row layout with a pitch of .1 inches, ideal for compact installations. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. With copper alloy contacts, it guarantees reliable signal transmission. Whether for power or data transfer, its 3A amperage rating can handle your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.