345-025-520-403

Heilind Number:EDA345-025-520-403
Manufacturer:EDAC
Manufacturer Number:345-025-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 25 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a compact .1-inch pitch and .2-inch row spacing, this connector offers optimal space utilization without compromising on performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Whether you're a professional in the field or a DIY enthusiast, our green-colored connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.