345-025-520-404

Heilind Number:EDA345-025-520-404
Manufacturer:EDAC
Manufacturer Number:345-025-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-404

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring 25 positions in a single row layout, it offers efficient data transmission with an amperage of 3A. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector provides optimal signal integrity. Its straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it ensures dependable performance in diverse environmental conditions. Elevate your connectivity solutions with this essential component.