345-025-520-407

Heilind Number:EDA345-025-520-407
Manufacturer:EDAC
Manufacturer Number:345-025-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a compact pitch of .1 inches, perfect for optimizing your electronic layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and 1-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your connectivity solutions with this essential component.