345-025-520-408

Heilind Number:EDA345-025-520-408
Manufacturer:EDAC
Manufacturer Number:345-025-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, offering optimal space utilization. Crafted with precision, the contacts are made of durable copper alloy for reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your circuit board. Engineered for versatility, its straight mount orientation allows for flexible positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic projects with this essential component, guaranteeing stable and efficient board-to-board connections.