345-025-520-412

Heilind Number:EDA345-025-520-412
Manufacturer:EDAC
Manufacturer Number:345-025-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features 25 positions with a single row layout, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless data transfer within your devices.