345-025-520-478

Heilind Number:EDA345-025-520-478
Manufacturer:EDAC
Manufacturer Number:345-025-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 25 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronic assemblies. Its straight mount orientation and single row layout make installation a breeze. Elevate your connectivity solutions with this essential component.