345-025-520-488

Heilind Number:EDA345-025-520-488
Manufacturer:EDAC
Manufacturer Number:345-025-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 25 positions in a single row, it offers seamless linking for efficient circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. With a compact pitch of .1 inch and row spacing of .2 inches, it's perfect for streamlined PCB layouts. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your electronics with this essential component for seamless connectivity and enhanced functionality.