345-025-520-607

Heilind Number:EDA345-025-520-607
Manufacturer:EDAC
Manufacturer Number:345-025-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-607

Detailed Description

Enhance connectivity in your electronic projects with this 25-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a 0.1-inch pitch, perfect for efficient and space-saving PCB connections. The housing is constructed from UL 94V-0-rated thermoplastic polyester, ensuring high performance and safety. With copper alloy contacts and an amperage rating of 3A, it guarantees reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this durable and versatile card edge connector.