345-025-520-608

Heilind Number:EDA345-025-520-608
Manufacturer:EDAC
Manufacturer Number:345-025-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-608

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration and optimal performance. Featuring a striking green hue, it not only adds a pop of color to your setup but also boasts a high amperage rating of 3A for efficient power transfer. Crafted from UL 94V-0 thermoplastic polyester, its durable housing ensures longevity and reliability in any environment. With one row and 25 positions, it offers ample connectivity options while the copper alloy contact material guarantees secure and stable connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement on your PCB. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a must-have for your next electronics project. Explore our full range of products for more innovative solutions.