345-025-520-658

Heilind Number:EDA345-025-520-658
Manufacturer:EDAC
Manufacturer Number:345-025-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-658

Detailed Description

Enhance connectivity in your electronic projects with this 25-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a .1-inch pitch, allowing for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your PCB assemblies with this high-quality connector, available in a vibrant green color.