345-025-520-678

Heilind Number:EDA345-025-520-678
Manufacturer:EDAC
Manufacturer Number:345-025-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-678

Detailed Description

Enhance your PCB connectivity with this 25-position Card Edge Connector, designed for seamless board-to-board integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. The green connector features a single row layout with a .1-inch pitch and .2-inch row spacing, facilitating easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures stability and versatility in various applications. Trust in its high amperage rating of 3A for efficient power transmission. Elevate your electronics with this essential connector.