345-025-520-688

Heilind Number:EDA345-025-520-688
Manufacturer:EDAC
Manufacturer Number:345-025-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing material. With a compact pitch of .1 inches and a single row configuration, it offers efficient connectivity for your circuit boards. The 25 copper alloy contact positions ensure reliable signal transfer, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector to deliver exceptional functionality and longevity in your electronic projects.