345-025-521-101

Heilind Number:EDA345-025-521-101
Manufacturer:EDAC
Manufacturer Number:345-025-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 25 positions in a single row layout, it ensures efficient signal transmission within your circuitry. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity for your applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.