345-025-521-103

Heilind Number:EDA345-025-521-103
Manufacturer:EDAC
Manufacturer Number:345-025-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 25 positions in a single row, offering optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable protection and longevity, while the copper alloy contact material guarantees efficient conductivity. With a compact .1-inch pitch and .2-inch row spacing, this connector is ideal for space-saving board layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component and experience enhanced performance and reliability.