345-025-521-158

Heilind Number:EDA345-025-521-158
Manufacturer:EDAC
Manufacturer Number:345-025-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-158

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Featuring 25 positions in a single row, this connector ensures seamless data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees high performance and safety. With a contact material of Copper Alloy, you can rely on its conductivity. Designed for ease of use, it has a pitch of .1 inch and a row spacing of .2 inch. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Choose this Straight mount orientation connector for reliable and stable connections in your electronic projects.