345-025-521-178

Heilind Number:EDA345-025-521-178
Manufacturer:EDAC
Manufacturer Number:345-025-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring 25 positions in a single row with a pitch of .1 inch and row spacing of .2 inches, this connector ensures precise and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in all operating conditions, from -40 to 105°C. Its straight mount orientation offers easy installation, while its green color adds a touch of vibrancy to your circuitry. Trust in this connector to deliver optimal performance and connectivity for your technological endeavors.