345-025-521-403

Heilind Number:EDA345-025-521-403
Manufacturer:EDAC
Manufacturer Number:345-025-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts 25 positions, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees long-lasting performance even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your systems with this essential component for optimal performance and connectivity.