345-025-521-412

Heilind Number:EDA345-025-521-412
Manufacturer:EDAC
Manufacturer Number:345-025-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 25 positions with a single row layout, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the copper alloy contact material and .1 inch pitch facilitate reliable connections. With a straight mount orientation and compact design, it efficiently fits into tight spaces on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector for seamless functionality and performance.