345-025-521-458

Heilind Number:EDA345-025-521-458
Manufacturer:EDAC
Manufacturer Number:345-025-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-458

Detailed Description

Enhance your PCB connectivity with this versatile 25-position board-to-board connector. Designed for seamless integration, it features a straight-mount orientation and a compact .1-inch pitch, ideal for space-efficient layouts. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is crafted from high-quality copper alloy, guaranteeing optimal conductivity. With a single row and convenient .2-inch row spacing, this connector offers streamlined installation and maintenance. Add a touch of vibrant green to your setup while achieving a steady 3A amperage. Perfect for various applications in electronics, telecommunications, and beyond, this connector is a must-have for any PCB project. Elevate your connectivity today.