345-025-521-478

Heilind Number:EDA345-025-521-478
Manufacturer:EDAC
Manufacturer Number:345-025-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-478

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 25 positions arranged in a single row with a pitch of .1 inches, it ensures efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, offering reliable protection in various operating environments. With copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in demanding applications. Upgrade your PCB connections with this essential component.