345-025-521-602

Heilind Number:EDA345-025-521-602
Manufacturer:EDAC
Manufacturer Number:345-025-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-602

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board to Board Card Edge Connector. Designed for seamless integration onto PCBs, this straight-mount connector features 25 positions, ensuring reliable transmission of data and power. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its high-quality construction to optimize the performance of your electronic systems.