345-025-521-603

Heilind Number:EDA345-025-521-603
Manufacturer:EDAC
Manufacturer Number:345-025-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-603

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Green Board To Board PCB Connector. Designed for efficiency and durability, this connector features a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With 25 positions and a contact material of Copper Alloy, it guarantees seamless signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.