345-025-521-607

Heilind Number:EDA345-025-521-607
Manufacturer:EDAC
Manufacturer Number:345-025-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-607

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery. With 25 positions and a pitch of .1 inches, it offers ample space for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. The straight mount orientation and single row design streamline installation, while the vibrant green color adds a pop of style to your setup. Trust in this connector for efficient and long-lasting performance in your projects.