345-025-521-608

Heilind Number:EDA345-025-521-608
Manufacturer:EDAC
Manufacturer Number:345-025-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance 25-position Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power and signal transmission. With a compact .1-inch pitch and straight mount orientation, it offers seamless integration onto your board. Designed for efficiency, it boasts a single row configuration and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.