345-025-521-612

Heilind Number:EDA345-025-521-612
Manufacturer:EDAC
Manufacturer Number:345-025-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 25 positions, ensuring seamless data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The straight mount orientation further simplifies installation. Elevate your electronic projects with this high-quality connector, a must-have for any discerning engineer.