345-025-521-678

Heilind Number:EDA345-025-521-678
Manufacturer:EDAC
Manufacturer Number:345-025-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-678

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Boasting a sleek design in vibrant green, it offers seamless integration with your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability in any environment. With a single row layout and 25 positions, it provides ample space for your connections. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.