345-025-521-688

Heilind Number:EDA345-025-521-688
Manufacturer:EDAC
Manufacturer Number:345-025-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-521-688

Detailed Description

Enhance your PCB connections with our high-performance 25-position board-to-board connector. Featuring durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its straight mount orientation and compact .1-inch pitch design make it ideal for space-saving applications, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Whether you're designing for industrial machinery or consumer electronics, this green connector is the perfect choice for seamless and efficient connectivity. Upgrade your PCB assembly with this essential component that meets the highest standards of quality and durability.