345-025-523-102

Heilind Number:EDA345-025-523-102
Manufacturer:EDAC
Manufacturer Number:345-025-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this straight-mount connector features 25 positions in a single row, perfect for streamlined PCB layouts. Crafted with precision, it boasts UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component.