345-025-523-104

Heilind Number:EDA345-025-523-104
Manufacturer:EDAC
Manufacturer Number:345-025-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-523-104

Detailed Description

Enhance your PCB connectivity with our 25-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with a pitch of .1 inches, ensuring precise and stable connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a variety of applications, this connector is a essential component for your electronics projects. Elevate your connectivity game with this high-performance Card Edge Connector.