345-025-523-107

Heilind Number:EDA345-025-523-107
Manufacturer:EDAC
Manufacturer Number:345-025-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-523-107

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, ensuring efficient power distribution. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connections today and experience enhanced functionality and performance.