345-025-523-403

Heilind Number:EDA345-025-523-403
Manufacturer:EDAC
Manufacturer Number:345-025-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-523-403

Detailed Description

Enhance your PCB connectivity with our innovative Board-to-Board Connector. Designed for seamless integration, this straight mount connector features 25 positions in a single row, offering ample space for your electronic components. Crafted with precision, it boasts a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring efficient and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 degrees Celsius. With copper alloy contacts, it ensures optimal conductivity. Perfect for a wide range of applications, this green-colored connector is a versatile solution for your PCB assembly needs.