345-025-523-608

Heilind Number:EDA345-025-523-608
Manufacturer:EDAC
Manufacturer Number:345-025-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-523-608

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a compact .1-inch pitch and .2-inch row spacing, it enables precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your electronic systems with this essential component for optimal connectivity.