345-025-524-102

Heilind Number:EDA345-025-524-102
Manufacturer:EDAC
Manufacturer Number:345-025-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-524-102

Detailed Description

Enhance connectivity within your electronic devices with this Board-To-Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, ensuring efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating conditions, with a wide temperature range of -40 to 105°C. The copper alloy contact material and 3A amperage offer optimal conductivity while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a sleek green housing and straight mount orientation, this connector not only delivers performance but also adds a touch of sophistication to your electronic assembly. Trust in its quality for seamless data transmission in your projects.