345-025-524-158

Heilind Number:EDA345-025-524-158
Manufacturer:EDAC
Manufacturer Number:345-025-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-524-158

Detailed Description

Upgrade your connectivity with our premium Green Board to Board PCB Connector. Featuring 25 positions and a 1-row design, this connector ensures seamless data transmission in your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Whether for industrial or consumer electronics, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly projects. Elevate your connections with this top-of-the-line Card Edge Connector.