345-025-524-412

Heilind Number:EDA345-025-524-412
Manufacturer:EDAC
Manufacturer Number:345-025-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-524-412

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, optimal conductivity is maintained. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Elevate your connectivity solutions with this essential component.