345-025-524-458

Heilind Number:EDA345-025-524-458
Manufacturer:EDAC
Manufacturer Number:345-025-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-524-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 25 positions with a single row layout, perfect for streamlined PCB assembly. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity and durability. With a pitch of .1 inches and row spacing of .2 inches, it ensures reliable signal transmission in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB setup with this efficient and reliable connector, a must-have for any electronics enthusiast or professional.