345-025-524-488

Heilind Number:EDA345-025-524-488
Manufacturer:EDAC
Manufacturer Number:345-025-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-524-488

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring 25 positions in a single row design, it ensures seamless signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a DIY enthusiast or a professional in need of top-notch connectors, this green-hued marvel is a must-have for your electronic projects.