345-025-524-612

Heilind Number:EDA345-025-524-612
Manufacturer:EDAC
Manufacturer Number:345-025-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-524-612

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring 25 positions in a single row with a pitch of .1 inches, this connector ensures precise and secure mating. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a low operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and compact design make it easy to integrate into your system. Trust in our connector for efficient and seamless PCB connections.