345-025-525-102

Heilind Number:EDA345-025-525-102
Manufacturer:EDAC
Manufacturer Number:345-025-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-102

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. The contact material, copper alloy, ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation offers versatility in installation. Elevate your electronic projects with this essential connector.