345-025-525-103

Heilind Number:EDA345-025-525-103
Manufacturer:EDAC
Manufacturer Number:345-025-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-103

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure connectivity.