345-025-525-104

Heilind Number:EDA345-025-525-104
Manufacturer:EDAC
Manufacturer Number:345-025-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-104

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector boasts a single row layout with 25 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.