345-025-525-107

Heilind Number:EDA345-025-525-107
Manufacturer:EDAC
Manufacturer Number:345-025-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-107

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, allowing for efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and a row spacing of .2 inches facilitate easy installation on your PCB. Operating efficiently in a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.