345-025-525-108

Heilind Number:EDA345-025-525-108
Manufacturer:EDAC
Manufacturer Number:345-025-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 25 positions in a single row, it ensures seamless communication between PCBs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Each contact is made of robust Copper Alloy, providing excellent conductivity and durability. Designed for straight mounting orientation, it facilitates easy integration into your circuit designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.