345-025-525-112

Heilind Number:EDA345-025-525-112
Manufacturer:EDAC
Manufacturer Number:345-025-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring 25 positions in a single row, it allows for seamless data transfer between PCBs. The connector is designed for optimal efficiency, with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance, even in demanding environments. Its straight mount orientation offers easy installation, while an amperage rating of 3 A guarantees safe power transmission. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.