345-025-525-158

Heilind Number:EDA345-025-525-158
Manufacturer:EDAC
Manufacturer Number:345-025-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 25 positions in a single row, it ensures seamless data transfer for your electronic devices. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliable and efficient power delivery, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse applications. Upgrade your connectivity solutions with this essential component.