345-025-525-402

Heilind Number:EDA345-025-525-402
Manufacturer:EDAC
Manufacturer Number:345-025-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-525-402

Detailed Description

Enhance your connectivity with this versatile green board-to-board PCB connector, designed for seamless integration in electronic systems. With a compact pitch of .1 inches and a straight mount orientation, it offers efficient and space-saving solutions for your PCB connections. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring 25 positions in a single row configuration, it caters to diverse connectivity needs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient power transmission. Ideal for a wide range of applications, including industrial and automotive electronics, this connector is a must-have component for your connectivity projects.